DFR0698

DFRobot
426-DFR0698
DFR0698

Mfr.:

Description:
Display Development Tools 12.5" 4K IPS Touch Display (Compatible with Raspberry Pi 4B&LattePanda Alpha/Delta) (Discontinued)

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
118
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.854,11 kr. 1.854,11 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
LCD Displays
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 286 mm x 186 mm x 5.5 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471609050
ECCN:
EAR99

12.5" 4K IPS Touch Display

DFRobot 12.5" 4K IPS Touch Display is ideal for the Raspberry Pi 4B and supports up to 10 touch points. The DFRobot display has no breakpoints for an extremely smooth experience. The screen supports Windows and Linux and can be used for other devices with an HDMI output. It adopts low blue light and flicker-free technology. It also has 3840x2160 high resolution and HDR high dynamic image rendering technology.