MIKROE-3432

Mikroe
932-MIKROE-3432
MIKROE-3432

Mfr.:

Description:
WiFi Development Tools - 802.11 WiFi 10 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
192,39 kr. 192,39 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: WiFi Development Tools - 802.11
Add-On Boards
SX-ULPAN-SB-2401
802.11 a/b/g/n
2.4 GHz
5 V
WiFi
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: TPS7A7002
Product Type: WiFi Development Tools
Series: Wireless-WiFi-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 24,159 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MIKROE-3432 WiFi 10 Click

Mikroe MIKROE-3432 WiFi 10 Click offers ultra-low-power wireless connectivity for any IoT application. The Mikroe click is based on the SX-ULPAN-SB-2401 integrated wireless LAN module. The module is compliant with the IEEE802.11a/b/g/n wireless networking protocols at 2.4GHz. The ULPAN-SB-2401 module has a PCB trace antenna and offers a small Hirose U. FL connector. This allows for an external antenna to be used for improved range. The ULPAN-SB-2401 module supports IPv4, TCP, and UDP transfer protocols. The module also supports WPS, WPA, and WPA2 security protocols, allowing for a secure connection.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.