BOOSTXL-CC1120-90

Texas Instruments
595-BOOSTXLCC112090
BOOSTXL-CC1120-90

Mfr.:

Description:
Sub-GHz Development Tools BOOSTXL-CC1120-90

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
500,34 kr. 500,34 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sub-GHz Development Tools
RoHS:
Evaluation Modules
850 MHz to 950 MHz
CC1120
5 V
USB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: BoosterPack for Sigfox applications
For Use With: MSP-EXP430F5529 and MSP-EXP430G2553 development kits
Product Type: Sub-GHz Development Tools
Series: BOOSTXL-CC1120-90
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack, SimpleLink
Unit Weight: 238,438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

BOOSTXL-CC1120-90 BoosterPack Evaluation Module

Texas Instruments BOOSTXL-CC1120-90 BoosterPack Evaluation Module (EVM) is designed to use with the MSP-EXP430F5529 and MSP-EXP430G2553 LaunchPad development kits. This evaluation module can also work as a stand-alone module by using SmartRF Studio application software. The module is certified to use on Sigfox wireless networks in the US with a valid license from Sigfox. The Texas Instruments BOOSTXL-CC1120-90 is equipped with an integrated PCB trace antenna which operates in the US 902~928MHz and European 869~870MHz ISM frequency bands.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.