STEVAL-FKI915V1

STMicroelectronics
511-STEVAL-FKI915V1
STEVAL-FKI915V1

Mfr.:

Description:
Sub-GHz Development Tools Sub-1GHz transceiver development kit based on S2-LP

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
475,43 kr. 475,43 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
860 MHz to 940 MHz
S2-LP
SPI, USB
Sub GHz
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STM32L152RE
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: STEVAL-FKI915V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
MXHTS:
8542399901
ECCN:
EAR99

STEVAL-FKI915V1 Transceiver Kit

STMicroelectronics STEVAL-FKI915V1 Transceiver Kit is based on the S2-LP sub-1GHz Ultra-Low Power, Low Data-rate Transceiver suitable for ISM bands and wireless M-Bus. The ST-LINK/V2-1 debugger and programmer are integrated through the NUCLEO-L152RE mainboard with an STM32L and the S2-LP, ideally for firmware updating. The S2-LP Narrow Band Ultra-low Power sub-1GHz Transceiver is included on a standalone RF Module, tuned for 902MHz to 928MHz frequency bands. The application reaches +27dBm (500mW) output power through an external power amplifier from SkyWorks® included in the kit.

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.