3077

Adafruit
485-3077
3077

Mfr.:

Description:
Sub-GHz Development Tools Adafruit Feather 32u4 with RFM69HCW Packet Radio - 433MHz - RadioFruit

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
160,09 kr. 160,09 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Sub-GHz Development Tools
RoHS:  
433 MHz
RFM69HCW
SPI
Sub GHz
Brand: Adafruit
Description/Function: Feather 32u4 radio
For Use With: RFM69HCW
Product Type: Sub-GHz Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
84719099
ECCN:
5A992.C

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 433MHz RFM69HCW Packet Radio

Adafruit Feather 32u4 433MHz RFM69HCW Packet Radio is a microcontroller packet radio transceiver with built-in USB and battery charging. The device integrates an Adafruit Feather 32u4 in a 433MHz radio module. Designers can use this 433MHz frequency module version for either 868MHz or 915MHz transmission and reception.