MAX2223EVKIT#

Analog Devices / Maxim Integrated
700-MAX2223EVKIT#
MAX2223EVKIT#

Mfr.:

Description:
RF Development Tools EVKit for Complete Direct-Conversion L-B

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.559,24 kr. 3.559,24 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
Tuner
MAX2223
925 MHz to 2.175 GHz
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: MAX2223
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX2223EVKIT Tuner Evaluation Kit

Maxim MAX2223EVKIT Tuner Evaluation Kit simplifies the evaluation of the MAX2223. The MAX2223 is a low-cost, direct-conversion tuner IC designed for satellite set-top and Very Small Aperture Terminal (VSAT) applications. The device directly converts the satellite signals from the LNB to the baseband using a broadband I/Q down-converter. The evaluation kit is a complete broadband satellite tuner DVB-S2 RF front-end solution. It enables testing of the device's performance and requires no additional support circuitry. Standard 50Ω SMA connectors are included on the kit for the inputs and outputs and allow for quick and easy evaluation on the lab bench. The MAX2223EVKIT contains a microcontroller (MCU) with a 2-wire I2C compatible serial interface to configure internal registers and modes. A Graphical User Interface (GUI) software running on a computer connected via USB makes it simple to program and control the device operation. The evaluation kit is fully assembled and tested at the factory.