EV1HMC4069LP4

Analog Devices
584-EV1HMC4069LP4
EV1HMC4069LP4

Mfr.:

Description:
RF Development Tools Eval Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.160,17 kr. 6.160,17 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Synthesizer
HMC4069LP4E
2.9 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC4069
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC4069 Evaluation Board

Analog Devices EVAL-HMC4069 Evaluation Board helps designers evaluate the features and performance of the HMC4069 2.9GHz Integer-N Synthesizer. HMC4069 integrates a 10 to 1300MHz digital phase-frequency detector with a 10 to 2900MHz 5-bit frequency counter. The evaluation board includes the HMC4069 Synthesizer, SMA RF connector, 14-pin DC header, 2mm shunt/jumper, 100pF ceramic capacitor, 100pF ceramic capacitor, 100pF ceramic capacitor, 4.7μF tantalum capacitor, 10kΩ resistor arrays, 1kΩ and 10kΩ resistors, and a red LED.
Learn More