DFR0782

DFRobot
426-DFR0782
DFR0782

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation Board for Audio & BLE/SPP Pass-through Module - Bluetooth 5.0

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
99,44 kr. 99,44 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
Brand: DFRobot
Dimensions: 45.42 mm x 1.77 in x 1.65 in
Interface Type: UART
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Bluetooth Development Tools
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Evaluation Board for Audio & BLE/SPP Module

DFRobot Evaluation Board for Audio & BLE/SPP Module features Bluetooth/U-disk/TF-card playback, and Bluetooth call function. It supports a simple and clear serial port control function, BLE pass-through, and SPP pass-through functions. The module features dual-mode Bluetooth and can run the Bluetooth audio playback and data transmission at the same time. This greatly reduces the development difficulty of embedded Bluetooth in other products.