ENW49A01AZEF

Panasonic
667-EVAL_PAN9320ETU
ENW49A01AZEF

Mfr.:

Description:
WiFi Development Tools - 802.11 PAN9320 Daughter Brd

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
362,71 kr. 362,71 kr.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: WiFi Development Tools - 802.11
RoHS:  
WiFi
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: WiFi Development Tools
Series: PAN9320
Factory Pack Quantity: 10
Subcategory: Development Tools
Part # Aliases: EVAL_PAN9320ETU ENW-49A01AZEF EVAL_PAN9320
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

PAN9320ETU Wi-Fi/802.11 Development Tool

Panasonic PAN9320ETU Wi-Fi/802.11 Development Tool contains an integrated web-stack that provides a lot of features. Connect the USB0 Port to the USB-Port at the development PC for powering up the PAN9320ETU. The USB1 is connected to the Uart1 of the module and features its Netcat TCP-Data-Tunnel capability. A DualRS232 FTDI chip is used on the board to provide a connection to the PAN9320 UART via virtual USB Com-Port.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.