ESP32-ETHERNET-KIT-VE

Espressif Systems
356-ESP32ETHRNETKTVE
ESP32-ETHERNET-KIT-VE

Mfr.:

Description:
Ethernet Development Tools An Ethernet-to-Wi-Fi development board supports10/100 Fast Ethernet with RJ45 interface, PoE power, Wi-Fi 802.11b/g/n and JTAG debug.

This product may require additional documentation to export from the United States.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
350,32 kr. 350,32 kr.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Ethernet Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Bulk
Brand: Espressif Systems
Product Type: Ethernet Development Tools
Factory Pack Quantity: 72
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.A

Wi-Fi & BLE Development Tools

Espressif Systems Wi-Fi and BLE Development Tools allow easy demonstration and prototyping of Espressif Wi-Fi® and BLUETOOTH®/BLE SoCs (System-on-Chips).

ESP32-Ethernet-Kit

Espressif Systems ESP32-Ethernet-Kit is an evaluation and demonstration platform based on the dual-mode ESP32-WROVER-E Wi-Fi® / BLUETOOTH® / BLE (BLUETOOTH Low Energy) Module. The ESP32-Ethernet-Kit consists of two modular Development Boards, the Ethernet Board A and the PoE Board B. The Ethernet Board A includes the ESP32-WROVER-E Module and the IP101GRI Single Port 10/100 Fast Ethernet Transceiver (PHY).  The PoE Board B provides Power over Ethernet (PoE) functionality. The Ethernet Board A board can work independently without the PoE Board B installed.