ASX00073

Arduino
782-ASX00073
ASX00073

Mfr.:

Description:
Ethernet Development Tools UNO SPE Shield

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
260,20 kr. 260,20 kr.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Ethernet Development Tools
RoHS:  
Add-On Boards
LAN8651B1
Ethernet ICs
I2C, SPI, UART
24 VDC
Bulk
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 68.85 mm x 53.34 mm
For Use With: Automated Control, Remote Monitoring
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 A
Product Type: Ethernet Development Tools
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: UNO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b

ASX00073 UNO SPE Shield

Arduino ASX00073 UNO Single-Pair Ethernet (SPE) Shield is a versatile solution for industrial communication, Internet of Things (IoT), and automation, combining Single Pair Ethernet (10BASE-T1S) and RS-485. Arduino ASX00073 enables integration into low-power Ethernet networks and robust serial communication systems, ensuring efficient connectivity in embedded environments. Compatible with the Arduino UNO form factor, the shield supports SPI, UART, and I2C, facilitating interoperability with various devices. Additionally, ASX00073 features screw terminals for additional connectivity and power options. The robust design and advanced protection make it ideal for applications in industrial environments for remote monitoring and automated control.