X-NUCLEO-NFC10A1

STMicroelectronics
511-X-NUCLEO-NFC10A1
X-NUCLEO-NFC10A1

Mfr.:

Description:
NFC/RFID Development Tools NFC card reader expansion board based on ST25R200 for STM32 Nucleos

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 81

Stock:
81
Can Dispatch Immediately
On Order:
28
Expected 26/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
225,22 kr. 225,22 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Expansion Boards
Wireless Connectivity
ST25R200
Bulk
Brand: STMicroelectronics
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: NFC Card Reader
Unit Weight: 16,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

X-NUCLEO-NFC10A1 NFC Card Reader Expansion Board

STMicroelectronics X-NUCLEO-NFC10A1 NFC Card Reader Expansion Board is based on the ST25R200 device. The STMicroelectronics X-NUCLEO-NFC10A1 supports ISO14443A/B and ISO15693 communication protocols and enables frame coding and decoding in reader mode for NFC, proximity, and vicinity HF RFID applications. The board can detect, read, and write NFC Forum Type 1, 2, 4, and 5 tags. It includes a low-power wake-up system for tag detection and a low-power RC oscillator and wake-up timer for automatic device activation and tag checking after a selected period.