2829

Adafruit
485-2829
2829

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Adafruit Feather 32u4 Bluefruit LE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
192,17 kr. 192,17 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Boards
nRF51822
2.4 GHz
3.3 V
Bluetooth
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 32u4 Bluefruit LE development board
Dimensions: 51 mm x 23 mm x 8 mm
For Use With: ATmega32u4, nRF51822
Interface Type: I2C, SPI, UART, USB
Product Type: Bluetooth Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 Bluefruit LE Development Board

Adafruit Feather 32u4 Bluefruit LE is an all-in-one Arduino-compatible + BLUETOOTH® Low Energy development board with built-in USB and battery charging. The board features the ATmega32u4 clocked at 8MHz and at 3.3V logic. The development board's chip offers 32K of flash, 2K of RAM, and built-in USB. The built-in USB provides a USB-to-Serial program and debug capability. To support portable projects, the board includes a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.