TPS1213Q1EVM

Texas Instruments
595-TPS1213Q1EVM
TPS1213Q1EVM

Mfr.:

Description:
Switch IC Development Tools TPS1213-Q1 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.242,69 kr. 1.242,69 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Switch IC Development Tools
Series: TPS1213
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

TPS1213Q1EVM Driver Evaluation Module (EVM)

Texas Instruments TPS1213Q1EVM Driver Evaluation Module (EVM) allows reference circuit evaluation of the TPS1213-Q1 smart high-side driver. The TPS1213-Q1 device has an operating range of 3.5V to 40V and a main path gate drive with 1.69A strength to enable switching parallel MOSFETs in high-current designs. The Texas Instruments TPS12130-Q1 has a low-power mode to support always ON loads while consuming 28µA (typical). Only the low-power path FET is kept ON in low-power mode, and the main FETs are turned OFF to save IQ. The device provides adjustable short-circuit protection with configurable auto-retry and latch-off fault behavior.