HD3SS460EVM-SRC

Texas Instruments
595-HD3SS460EVM-SRC
HD3SS460EVM-SRC

Mfr.:

Description:
Switch IC Development Tools HD3SS460EVM-SRC

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.242,69 kr. 1.242,69 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Crosspoint Switches
HD3SS460
USB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: High-speed passive crosspoint switch evaluation module
For Use With: HD3SS460
Operating Supply Voltage: 5 V
Product Type: Switch IC Development Tools
Series: HD3SS460-SRC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

HD3SS460 High-Speed Crosspoint Switch EVM

Texas Instruments HD3SS460 High-Speed Passive Crosspoint Switch Evaluation Module is designed to evaluate the HD3SS460. The HD3SS460 from Texas Instruments is a high-speed passive crosspoint switch designed to support low speed and high-speed signal switching required for Type C™ with Alternate mode applications. The HD3SS460-EVM-SRC comes with a legacy USB receptacle to connect to legacy USB systems. It also includes a DisplayPort receptacle to connect to DisplayPort capable source. There is no onboard CC/PD controller. The board has test headers that can be used to connect CC and/or other necessary signals to an external Type-C controller to evaluate the Type-C implementation.