MAX20030EVKIT#

Analog Devices / Maxim Integrated
700-MAX20030EVKIT#
MAX20030EVKIT#

Mfr.:

Description:
Security/Authentication Development Tools Evaluation Kit for MAX20030 - 2MHz, 36V,

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.962,50 kr. 1.962,50 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Kits
MAX20030
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3.5 V to 36 V
Product Type: Security / Authentication Development Tools
Series: MAX20030
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20030EVKIT Evaluation Kit

Analog Devices Inc. MAX20030EVKIT Evaluation Kit is a fully assembled and tested application circuit for the MAX20030 Automotive Dual-Synchronous Step-Down Controller with preboost and an internal LDO. The MAX20030EVKIT is set up to provide 5.0V and 3.3V from an input voltage ranging from 3.5V to 36.0V. The preboost circuit maintains the 10V supply rail for input voltages below 10V. Each buck rail can deliver up to 5A load current. Jumpers are provided to help evaluate the features of the IC. The MAX20030EVKIT Evaluation Kit can also be used to evaluate the pin-compatible MAX20031 by replacing the target IC.