X-NUCLEO-OUT01A2

STMicroelectronics
511-X-NUCLEO-OUT01A2
X-NUCLEO-OUT01A2

Mfr.:

Description:
Power Management IC Development Tools Industrial Digital output expansion board based on ISO8200BQ for STM32 Nucleo

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
291,91 kr. 291,91 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Switch
ISO8200BQ
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Programmable Logic Controllers
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-OUT01A2 Digital Output Expansion Board

STMicroelectronics X-NUCLEO-OUT01A2 Digital Output Expansion Board is an industrial digital output expansion board for STM32 Nucleo boards and is based on ISO8200BQ solid state relay. This expansion board interfaces directly with the microcontroller on the STM32 Nucleo driven by GPIO pins and Arduino® R3 connectors. The X-NUCLEO-OUT01A2 expansion board offers an environment for evaluating the diagnostic and driving proficiencies of ISO8200BQ in a digital output module connected to 0.7A industrial loads. This expansion board can connect to NUCLEO-F401RE and NUCLEO-G431RB STM32 Nucleo development boards. The X-NUCLEO-OUT01A2 expansion board is CE-certified, RoHS compliant, and China RoHS compliant.