EVAL6393FB

STMicroelectronics
511-EVAL6393FB
EVAL6393FB

Mfr.:

Description:
Power Management IC Development Tools L6393 Half-Bridge Gate Driver Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
427,09 kr. 427,09 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
20 V
580 V
L6393
EVAL6393FB
Brand: STMicroelectronics
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Low voltage full bridge demonstration board
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL6393FB Development Board

STMicroelectronics EVAL6393FB Development Board is designed to demonstrate two L6393 drivers to drive a single-phase load using full-bridge topology. The EVAL6393FB demonstration board allows the loads to be controlled by the direction and the value of the current flow. These typical loads are single-phase BLDC motors, fans, and High-intensity Discharge (HID) lamps which can be effectively driven by using full-bridge topology. The EVAL6393FB development board features driver supply voltage onboard generation directly from BUS voltage, a very small footprint, and an optimized layout.