EVAL-L9001

STMicroelectronics
511-EVAL-L9001
EVAL-L9001

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for L9001 SPS - Simple Power Supply - Multiple Voltage Regulato

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
183,74 kr. 183,74 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
5.5 V to 18 V
1.2 V, 5 V
L9001
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

EVAL-L9001 Evaluation Board

STMicroelectronics EVAL-L9001 Evaluation Board for L9001 is used to evaluate the STMicroelectronics L9001 smart power device in advanced BCD technology. The L9001 is a multiple output power regulator for automotive applications with one buck regulator, one regulator configurable as buck or linear, and one more linear regulator. Its output voltages are configurable via discrete pins. EVAL-L9001 embeds a typical configuration for the SPC5x family, supplying buck 5V output for peripheral supply, buck 1.2V output for core supply, and LDO 5V output for ADC reference supply. The expansion connector allows for monitoring the different diagnostic reset signals to enable the regulator and, if activated, to service the Windows watchdog.

Battery Management System (BMS) Solution

STMicroelectronics Battery Management System (BMS) Solution is an electronic system that manages a rechargeable battery (cell or battery pack) to improve its overall performance in energy storage and battery life. The BMS protects the battery from operating outside the specifications, balances it, monitors the cells' health, and communicates the battery status to higher-level systems.