EVL8030-QJ-01A

Monolithic Power Systems (MPS)
946-EVL8030-QJ-01A
EVL8030-QJ-01A

Mfr.:

Description:
Power Management IC Development Tools IEEE 802.3af/at/bt-Compatible, PoE PD with PD Interface and SSR Forward Controller Evaluation Board for MP8030.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
867,37 kr. 867,37 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
41 V to 57 V
5 V
MP8030
MP8030
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: PD Interface
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

EVL8030-QJ Evaluation Boards

Monolithic Power Systems (MPS) EVL8030-QJ Evaluation Boards are demonstration and development platforms for the MP8030 PoE-PD Interface IC. The MP8030 is a fully integrated, IEEE 802.3af/at/bt-compliant, Power over Ethernet (PoE), powered device (PD) power supply converter. The device features a PD interface and a high-efficiency flyback/forward controller. The MPS EVL8030-QJ evaluation boards feature a pre-mounted MP8030 in a 5.0mm x 6.0mm QFN-32 package. Two RJ-45 connectors provide Ethernet PoE-PD connectivity.