B-STLINK-ISOL

STMicroelectronics
511-B-STLINK-ISOL
B-STLINK-ISOL

Mfr.:

Description:
Power Management IC Development Tools Isolation and voltage adapter board for STLINK-V3SET

In Stock: 118

Stock:
118 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
266,92 kr. 266,92 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Adapter Boards
Power Management Specialized
3 V to 3.6 V
1.65 V to 3.3 V
STLINK-V3SET
Brand: STMicroelectronics
For Use With: STM8 and STM32 Microcontroller
Interface Type: GPIO, I2C, SPI, UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8543906800
ECCN:
EAR99

B-STLINK-ISOL Isolation & Voltage Adapter Board

STMicroelectronics B-STLINK-ISOL Isolation & Voltage Adapter Board is an additional module for the STLINK-V3SET. It performs galvanic isolation and voltage adaptation for STM32 microcontroller targets running below 3.3V down to 1.65V. The module is enclosed directly in the original STLINK-V3SET casing when used as an STM32 debugging probe (JTAG/SWD/SWV/VCP) through the STDC14 connector. The B-STLINK-ISOL can be inserted between the STLINK-V3SET mainboard (MB1441) and its adapter board (MB1440) when providing access to bridge signals and other connectors.