USB-ANNA-B402

u-blox
377-USB-ANNA-B402
USB-ANNA-B402

Mfr.:

Description:
Interface Development Tools Mini eval. USB stick ANNA-B402, internal antenna

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
224,55 kr. 224,55 kr.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
USB Stick
ANNA-B402
Bulk
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Interface Type: I2C, UART, USB
Product Type: Interface Development Tools
Series: USB-ANNA-B4
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

USB-ANNA-B4 Evaluation & Demo Tools

u-blox USB-ANNA-B4 Evaluation and Demo Tools are built on the ultra-compact BLUETOOTH® low energy SIP module ANNA-B4, based on the Nordic Semiconductor nRF52833 chip. These demo tools are evaluation boards with a USB stick form factor exhibiting a USB interface to simplify evaluation and prototyping directly from a PC. The USB-ANNA-B4 demo tools support the full BLUETOOTH® Core specification v5.1 and IEEE 802.15.4 standards. These eval tools allow quick prototyping of a variety of extremely low-powered Internet of Things (IoT) applications. The USB-ANNA-B4 boards are available in two variants to accommodate alternative software solutions.