TUSB8041EVM

Texas Instruments
595-TUSB8041EVM
TUSB8041EVM

Mfr.:

Description:
Interface Development Tools 4-Port USB 3.0 Super Spd Hub Ev Mod

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.493,73 kr. 2.493,73 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Series: TUSB8041
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 340,825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TUSB8041EVM Four-Port USB 3.0 SuperSpeed Hub EVM

Texas Instruments TUSB8041EVM Four-Port USB 3.0 SuperSpeed Hub Evaluation Module (EVM) is a functional board design of a single device that implements both a USB 3.0 hub and a USB 2.0 hub. The evaluation module can support both SuperSpeed (SS) and USB 2.0 (HS, FS, and LS) operation on its USB ports. This evaluation module is intended for use in evaluating system compatibility, developing optional EEPROM firmware, and validating interoperability. This evaluation module also acts as a hardware reference design for any implementation of the TUSB8041.