TCA9802EVM

Texas Instruments
595-TCA9802EVM
TCA9802EVM

Mfr.:

Description:
Interface Development Tools TCA9802EVM

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
208,51 kr. 208,51 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
I2C
TCA9802
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the TCA9802 and TAC980x family of I2C buffers
Interface Type: I2C
Operating Supply Voltage: 800 mV to 3.6 V
Product Type: Interface Development Tools
Series: TCA9802
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TCA9802EVM Level Shifters Evaluation Module

Texas Instruments TCA9802EVM Level Shifters Evaluation Module (EVM) allows the user to connect power to and buffer and translate I2C commands to the onboard slave device, TMP102. The TCA9802EVM allows designers to evaluate and compare device performance to enable fast selection of I2C buffers and translators for their system. The evaluation module contains the TCA9802 along with a linear regulator (TPS71701) and I2C temperature sensors (TMP102). The evaluation module allows the designer to load and test different capacitive loading and has the option to replace a series resistor with an inductor to emulate parasitic inductance of cables. Parameters such as rise time, power consumption and delay times can easily and accurately be evaluated.