TUSB564Q1-EVM

Texas Instruments
595-TUSB564Q1-EVM
TUSB564Q1-EVM

Mfr.:

Description:
Interface Development Tools TUSB564-Q1 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.242,69 kr. 1.242,69 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB Type-C
TUSB564-Q1
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Product Type: Interface Development Tools
Series: TUSB564
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TUSB564Q1-EVM Evaluation Module (EVM)

Texas Instruments TUSB564Q1-EVM Evaluation Module (EVM) can be used with an alternate mode, USB Type-C™ source such as the TUSB546EVM or USB, or the DisplayPort™, Type-C Host system to evaluate the Type-C implementation. The evaluation module has a legacy Type-A USB receptacle to connect to a USB hub or device and a DisplayPort receptacle to connect to the DisplayPort sink. The Texas Instruments TUSB564Q1-EVM uses the TPS65987 PD controller for CC pin control and to configure the device in I2C or pin-strap mode.