TLIN2029EVM

Texas Instruments
595-TLIN2029EVM
TLIN2029EVM

Mfr.:

Description:
Interface Development Tools TLIN2029EVM

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
LIN
TLIN2029-Q1
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 4 V to 45 V
Product Type: Interface Development Tools
Series: TLIN2029
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 159 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLIN2029EVM LIN Transceiver Evaluation Module

Texas Instruments TLIN2029EVM LIN Transceiver Evaluation Module (EVM) allows users to evaluate the TLINx029-Q1 family of single-channel LIN transceivers. The evaluation module allows both master and slave mode applications to be evaluated using a single jumper. This jumper connects or disconnects the external 1kΩ pull-up resistor and series diode required in master mode from the LIN bus. The Texas Instruments TLIN2029EVM includes a low-voltage VCC rail that provides the voltage to the pull-up resistors on the received data (RXD) open-drain output and enables (EN) control input pins.