TCAN1463EVM

Texas Instruments
595-TCAN1463EVM
TCAN1463EVM

Mfr.:

Description:
Interface Development Tools TCAN1463-Q1 evaluati on module for low-p

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
CAN FD
TCAN1463-Q1
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Banana Connectors, Jumpers
Interface Type: CAN
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: TCAN1463
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TCAN1463EVM Transceiver Evaluation Module

Texas Instruments TCAN1463EVM Transceiver Evaluation Module (EVM) comes with TCAN1463DRQ1 installed and is used to evaluate transceiver operation in a signal-improved capable network. It is configurable for use with the Texas Instruments TCAN1043HG-Q1, TCAN1043G-Q1, TCAN1043H-Q1, TCAN1043A-Q1, and the TCAN1043-Q1 14-pin CAN transceivers by replacing the transceiver and setting jumpers on the evaluation module.