TCAN1145EVM

Texas Instruments
595-TCAN1145EVM
TCAN1145EVM

Mfr.:

Description:
Interface Development Tools TCAN1145-Q1 CAN tran sceiver with watchd

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
825,67 kr. 825,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
CAN
TLIN114x
Brand: Texas Instruments
For Use With: TCAN1145-Q1
Interface Type: SPI, USB
Product Type: Interface Development Tools
Series: TCAN1145
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TCAN1145EVM CAN Transceiver Evaluation Module

Texas Instruments TCAN1145EVM CAN Transceiver Evaluation Module (EVM) is used to evaluate the TLIN114x family of devices. The CAN bus is easily accessed via test points, J7 header, and a DSUB9 connector, standard in many automotive applications for cabling. All pins are available through headers or test points. There is an integrated USB2ANY circuit that allows the use of a TI graphical user interface (GUI). The SPI pins can also be disconnected from the USB2ANY circuit and are brought out to header pins for easy access with the user's processor. Footprints for the CAN bus protection, as well as different termination options, are available also.