DS90LVRA2EVM

Texas Instruments
595-DS90LVRA2EVM
DS90LVRA2EVM

Mfr.:

Description:
Interface Development Tools DS90LVRA2 evaluation module for dual-cha

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.125,94 kr. 1.125,94 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Series: DS90LVRA2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DS90LVRA2EVM Evaluation Module

Texas Instruments DS90LVRA2EVM Evaluation Module is designed for performance and functional evaluation of the DS90LVRA2 dual CMOS differential line receiver. This evaluation module quickly evaluates the output waveform characteristics and signal integrity supported by the DS90LVRA2 receiver. The DS90LVRA2 receiver is designed for applications that require high input common mode range, high-data rates, and CMOS output with slew rate control. This receiver supports data rates of 600Mbps (300MHz) utilizing Low Voltage Differential Signaling (LVDS) technology. The SMA allows access to the DS90LVRA2 receiver inputs and outputs and also facilitates connection to the lab equipment or user systems for performance evaluation. The DS90LVRA2EVM evaluation module is ideally used in board-to-board communication, multifunction printers, ultrasound scanners, lab instrumentation, and data center interconnect systems.