EV2500

Texas Instruments
595-EV2500
EV2500

Mfr.:

Description:
Interface Development Tools EV2500 interface ada pter

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
9
Expected 26/02/2026
8
Expected 23/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
667,22 kr. 667,22 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
MSP432E411Y
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Controller
Interface Type: I2C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

EV2500 Evaluation Module (EVM)

Texas Instruments EV2500 Evaluation Module (EVM) is an interface board that enables a PC running Microsoft Windows with a compatible HID driver to communicate with the SMBus/I2C interfaces. A USB Type-C® port fully powers this board. The EV2500 module allows 1MHz I2C and SMBus communication and full voltage translation for devices using 1.2V to 5V. Typical applications include laptops, smartphones, and wireless speakers.