DS160PR810EVM-RSC

Texas Instruments
595-DS160PR810EVMRSC
DS160PR810EVM-RSC

Mfr.:

Description:
Interface Development Tools DS160PR810 Octal-cha nnel PCI-Express 4.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.327,76 kr. 3.327,76 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Linear Redriver
DS160PR810
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: DS160PR810EVM-RSC Evaluation Module
Dimensions: 5.5 mm x 10 mm
For Use With: PC Mother Board
Interface Type: GPIO, I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Development Tools
Series: DS160PR810-RSC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PCI-Express
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

DS160PR810EVM-RSC Evaluation Module

Texas Instruments DS160PR810EVM-RSC Evaluation Module is a complete high-bandwidth platform for evaluating the signal conditioning features of the DS160PR810 Octal-Channel PCI-Express 4.0 Linear Redriver. The TI DS160PR810EVM-RSC Evaluation Module features four DS160PR810 linear redrivers that can extend a PCIe Gen-4 x16 bus's transmission distance.