OM2NTA5332

NXP Semiconductors
771-OM2NTA5332
OM2NTA5332

Mfr.:

Description:
Interface Development Tools NTAG<sup> </sup> 5 boost development board

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
239,91 kr. 239,91 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS: N
Brand: NXP Semiconductors
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935394976598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

OM2NTA5332 TAG® 5 Boost Development Kit

NXP Semiconductors OM2NTA5332 TAG® 5 Boost Development Kit is an evaluation and development platform for NTAG 5-enabled applications, especially those leveraging active load modulation (ALM). The NXP NTAG 5 Boost Development Kit features an Arduino footprint, enabling it to be stacked onto single-board computers, evaluation boards such as the NPX LPCXpresso, and Freedom Boards. The Development Kit can also be used in a stand-alone mode.