AC244141

Microchip Technology
556-AC244141
AC244141

Mfr.:

Description:
Interface Development Tools MPLAB ICE 4 Breakout Board

In Stock: 31

Stock:
31 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
482,07 kr. 482,07 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
In-Circuit Emulator Breakout Board
Brand: Microchip Technology
For Use With: MPLAB ICE
Interface Type: I2C, SPI
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

MPLAB® ICE™ 4 In-Circuit Emulator Breakout Board

Microchip Technology MPLAB® ICE 4 In-Circuit Emulator Breakout Board provides access to all target connection pins of the MPLAB ICE 4 in-circuit emulator. This board connection is made from the breakout headers with flying leads to targets or demo boards with pin headers provision. The MPLAB ICE 4 in-circuit emulator breakout board is ideally used in specialty connections, custom targets, and CI/CD systems.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.