CS-ANAVI-MP2-2

ANAVI Technology
392-CS-ANAVI-MP2-2
CS-ANAVI-MP2-2

Mfr.:

Description:
Interface Development Tools Requires some soldering. For makers interested in experimenting with mechanical switches, this kit includes one ANAVI Macro Pad 2 PCB, one acrylic enclosure, two Gateron mechanical switches, two red 3mm LEDs, and two translucent keycaps.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
160,39 kr. 160,39 kr.

Product Attribute Attribute Value Select Attribute
ANAVI Technology
Product Category: Interface Development Tools
RoHS:  
Brand: ANAVI Technology
Product Type: Interface Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471602000
ECCN:
EAR99

Macro Pad 2

ANAVI Technology Macro Pad 2 runs on a Microchip ATtiny85, which is a reliable, low-cost, 8-bit AVR RISC-based microcontroller. The ATtiny85 is not as powerful as the ATmega32U4 or ATmega328P but is affordable. It is also reliable and is housed in a small package. This makes it popular with enthusiasts and professionals. ANAVI Macro Pad 2 uses the open-source micronucleus bootloader with the V-USB project, to provide a software-only implementation of a low-speed USB device.