MAX33012ESHLD#

Analog Devices / Maxim Integrated
700-MAX33012ESHLD#
MAX33012ESHLD#

Mfr.:

Description:
Interface Development Tools CAN Transceiver with +/-65V FP, +/-25V C

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
971,37 kr. 971,37 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Shields
Transceiver
MAX33012E
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX33012
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
9030890000
MXHTS:
8473300401
ECCN:
EAR99

MAX33012ESHLD Shield

Analog Devices Inc. MAX33012ESHLD Shield is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33012E. The MAX33012E is a high ±65V fault protection, ±25V common-mode input range, ±25kV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The Mbed™/Arduino shield can also be used as a standalone evaluation board. The shield features a digital isolator used as a level translator between the CAN transceiver and the controller interface.