101020036

Seeed Studio
713-101020036
101020036

Mfr.:

Description:
Digital Potentiometer Development Tools Grove - Slide Potentiometer

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
41,70 kr. 41,70 kr.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Digital Potentiometer Development Tools
RoHS:  
Add-On Boards
10 kOhms
5 V
Bulk
Brand: Seeed Studio
Dimensions: 60 mm x 24 mm
Product Type: Digital Potentiometer Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: COM05231P
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.