AD9213-6GEBZ

Analog Devices
584-AD9213-6GEBZ
AD9213-6GEBZ

Mfr.:

Description:
Data Conversion IC Development Tools Single 12-bit 6Gsps ADC Evaluation board

This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
27.724,64 kr. 27.724,64 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
RF Analog to Digital Converter
Bulk
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 10 C
Product Type: Data Conversion IC Development Tools
Series: AD9213
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 780,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
3A002.h.1.c
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD9213 ADC Evaluation Boards

Analog Devices EVAL-AD9213 ADC Evaluation Boards support the 10Gsps and 6Gsps models of the AD9213. The AD9213 is a single 12-bit, 10.25 GSPS RF analog-to-digital converter (ADC) with a 6.5GHz input bandwidth. The AD9213-10GEBZ supports the 10Gsps AD9213 GSPS RF ADC, and the AD9213-6GEBZ supports the 6Gsps AD9213 GSPS RF ADC.