ADS131E08EVM-PDK

Texas Instruments
595-ADS131E08EVM-PDK
ADS131E08EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS131E08 Perf Demo Kit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.174,52 kr. 2.174,52 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Demonstration Kits
ADC
ADS131E08
1.8 V, 3.3 V, 5 V
Brand: Texas Instruments
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: ADS131E08
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 267 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADS131E08EVM-PDK Performance Demonstration Kit

Texas Instruments ADS131E08EVM-PDK Performance Demonstration Kit is for the ADS131E08, a simultaneous sampling, 24-bit, delta-sigma (ΔΣ) Analog-to-Digital Converter (ADC). This ADC comes with a built-in Programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. The ADS131E08 contains the features commonly required for industrial power monitoring and control but has the flexibility to fit a variety of applications which require an eight channel, 24-bit ADC. The ADS131E08EVM-PDK demonstration kit is designed to expedite the evaluation and system development.