LDC1314DIAL-EVM

Texas Instruments
595-LDC1314DIAL-EVM
LDC1314DIAL-EVM

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Module

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.659,70 kr. 1.659,70 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: N
Evaluation Modules
Inductance to Digital
LDC1314
3.3 V
Brand: Texas Instruments
Description/Function: Evaluation module for LDC1314
For Use With: LDC1312, LDC1314, LDC1612, LDC1614
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: LDC1314DIAL
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LDC1314DIAL-EVM Evaluation Module

Texas Instruments LDC1314DIAL-EVM Inductance-to-Digital Converter Evaluation Module (EVM) is designed to evaluate the LDC131x and LDC161x. This evaluation module demonstrates the use of inductive sensing technology to sense and measure the presence or position of conductive target objects. The Texas Instruments LDC1314DIAL-EVM contains two examples of LC tank sensors connected to the LDC131x/161x input channels. The latter is controlled by an MSP430, which interfaces to a host computer. The evaluation module uses the LDC1314 but can also be used with LDC1312, LDC1612, and LDC1614.