BOOSTXL-ADS1119

Texas Instruments
595-BOOSTXL-ADS1119
BOOSTXL-ADS1119

Mfr.:

Description:
Data Conversion IC Development Tools BOOSTXL-ADS1119

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.250,97 kr. 1.250,97 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS1119
3.3 V/5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Data Conversion IC Development Tools
Series: BOOSTXL-ADS1119
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

BOOSTXL-ADS1119 BoosterPack™ Plug-in Module

Texas Instruments BOOSTXL-ADS1119 BoosterPack™ Plug-in Module is a fully-assembled evaluation platform designed to highlight the ADS1119 features and its various modes of operation. The ADS1119 is a 16-bit, 1-kSPS, 4-channel, low-power, delta-sigma ADC with an I2C interface for sensor measurement and process control applications. The BOOSTXL-ADS1119 interfaces to LaunchPad™ development platforms using the XL connector format. However, to use the Texas Instruments ADS1119 BoosterPack™ GUI, a specific LaunchPad™ (the MSPEXP432E401Y) must be used. The LaunchPad™ communicates to the ADS1119 through its I2C interface and acts as a USB-to-PC GUI communication bridge.