ADC5120EVM-PDK

Texas Instruments
595-ADC5120EVM-PDK
ADC5120EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools TLV320ADC5120 stereo -channel 768-kHz B

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.076,71 kr. 2.076,71 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
TLV320ADC5120
Brand: Texas Instruments
For Use With: Audio Analog-to-Digital Converter
Product Type: Data Conversion IC Development Tools
Series: ADC5120
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Burr-Brown
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADC5120EVM-PDK Audio ADC Evaluation Module

Texas Instruments ADC5120EVM-PDK Audio ADC Evaluation Module (EVM) allows the user to test the capabilities of the TLV320ADC5120. The TLV320ADC5120 is a two-channel, high-performance, audio analog-to-digital converter (ADC). TLV320ADC5120 is intended for voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications. Texas Instruments ADC5120EVM-PDK is paired with the AC-MB (included in the kit), a flexible motherboard that provides power, control, and digital audio data to the evaluation module.

ADCx120Q1EVM-PDK & PCMD3140Q1EVM-PDK Eval Modules

Texas Instruments ADCx120Q1EVM-PDK and PCMD3140Q1EVM-PDK Evaluation Modules are optimal to test the capabilities of the PCM3120-Q1 and PCMD3140-Q1 devices. The PCM3120-Q1 device is a stereo, high-performance audio analog-to-digital converter (ADC) intended for voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications. The TI PCMD3140-Q1 is a high-performance, pulse-density modulation (PDM) input to time-division multiplexing (TDM) or I2S output converter that supports simultaneous sampling of up to four digital channels for the PDM microphone input.