EVAL-AD7768-4FMCZ

Analog Devices
584-EVALAD7768-4FMCZ
EVAL-AD7768-4FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.335,49 kr. 1.335,49 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7768-4
7 V to 9 V
Bulk
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: Not Available
Country of Origin: IE
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7768
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 468,107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7768-4FMCZ Board for the 24 bit AD7768 ADC

Analog Devices EVAL-AD7768-4FMCZ Board for the 24 bit AD7768 ADC is designed to evaluate the features of the AD7768-4 Sigma-Delta ADCs with power scaling. This full-featured evaluation board includes the AD7768-4 ADC and PC control in conjunction with the SDP-H1 System Demonstration Platform. The board regulates a 7-9V external bench top-supply to 5V and 3.3V to power the AD7768-4 and support components. The EVAL-AD7768FMCZ board connects to a USB port of a PC using the EVAL-SDP-CH1Z motherboard. The AD7768 evaluation software configures the AD7768-4 device register functionality. The software also provides dc and ac time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.