EVAL-AD5761RSDZ

Analog Devices
584-EVAL-AD5761RSDZ
EVAL-AD5761RSDZ

Mfr.:

Description:
Data Conversion IC Development Tools evaluation board i.c.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 10/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
731,23 kr. 731,23 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5761
4.75 V to 30 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD5761R
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD5761RSDZ Evaluation Board

Analog Devices EVAL-AD5761RSDZ Evaluation Board is a full-featured evaluation board that allows the designer to quickly and easily evaluate the features and capabilities of the AD5761R 16-bit, Voltage Output DACs. The AD5761R DACs operate from single supply voltages of 4.75V-30V or dual supply voltages of -16.5V to 0V VSS and 4.75V-16.5V VDD. AD5761R's integrated output amplifier, reference buffer, and power-up/power-down control circuitry provide an easy-to-use, universal solution.