ADS8-V3EBZ

Analog Devices
584-ADS8-V3EBZ
ADS8-V3EBZ

Mfr.:

Description:
Data Conversion IC Development Tools ADS8-V3 FPGA motherboard

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
44.377,82 kr. 44.377,82 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
Analog Front End - AFE
AD9988
Bulk
Brand: Analog Devices
Description/Function: FPGA Controller Board
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.3

ADS8-V3EBZ FPGA Controller Board

Analog Devices Inc. ADS8-V3EBZ FPGA Controller Board works with ADI evaluation software as a data capture/transmit and control interface when connected to a specified ADI high-speed converter evaluation board. The ADI ADS8-V3EBZ FPGA Controller Board is designed to support high-speed data converters with JESD204B/C serial line rates up to 16.375Gbps. The FPGA on the ADS8-V3EBZ acts as the data receiver for high-speed ADCs and as the transmitter for high-speed DACs.