AD9152-FMC-EBZ

Analog Devices
584-AD9152-FMC-EBZ
AD9152-FMC-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.582,23 kr. 4.582,23 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD9152
3.3 V, 12 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: FMC evaluation board for AD9152
For Use With: ADS7
Interface Type: I2C, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9152
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

AD9152 DAC Evaluation Board for AD9152 16-Bit DAC

Analog Devices Inc. AD9152 Evaluation Boards are designed to help designers evaluate the features of the AD9152 dual 16-Bit, 2.25GSPS, TxDAC+ Digital-to-Analog Converter (DAC) that permits a multicarrier generation up to the Nyquist frequency. The AD9152 DAC's outputs are optimized to interface seamlessly with the Analog Devices ADRF6720 analog quadrature modulators (AQMs). Using the AD9152-EBZ evaluation board, AD9152-FMC-EBZ FMC evaluation board, and AD9152-M6720-EBZ DPG3 evaluation board with ADRF6720 modulator, designers can quickly access the capabilities of the AD9152 DAC.