AD9166-FMC-EBZ

Analog Devices
584-AD9166-FMC-EBZ
AD9166-FMC-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools DC to 9 GHz, Vector Signal Generator

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.359,44 kr. 7.359,44 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AD9166-FMC-EBZ Evaluation Board

Analog Devices Inc. AD9166-FMC-EBZ Evaluation Board connects to an ADS7-V2EBZ pattern generator for quick evaluation of a high-speed AD9166 vector signal generator. The ADS7-V2EBZ board automatically formats the signal data and sends it to the evaluation board across a JESD204B link that simplifies the evaluation of the device. The AD9166-FMC-EBZ evaluation board is powered by the Field-Programmable Gate Array (FPGA) Mezzanine Card (FMC) power supply provided through the ADS7-V2EBZ. Applications include instrumentation, electronic warfare, broadband communication systems, and load oscillator drivers.