TPL5100EVM

Texas Instruments
595-TPL5100EVM
TPL5100EVM

Mfr.:

Description:
Clock & Timer Development Tools TPL5100 EVAL MOD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
166,81 kr. 166,81 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock and Data Retiming
TPL5100
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Allows designers to configure delay timers on the TPL5100 and measure very low current consumption
For Use With: C2000, MSP430, Stellaris
Product Type: Clock & Timer Development Tools
Series: TPL5100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPL5000EVM & TPL5100EVM Evaluation Modules

Texas Instruments TPL5000EVM and TPL5100EVM evaluation modules allow a designer to configure the delay timers of TPL5000 and TPL5100 and measure the device's very low current consumption. Moreover, these evaluation modules are ready to be connected to the Launchpads of MSP430, Stellaris, and C2000 to test the Texas Instruments TPL5x00 timer ICs' watchdog, timer cycling, and power cycling features.