LMK1D1216EVM

Texas Instruments
595-LMK1D1216EVM
LMK1D1216EVM

Mfr.:

Description:
Clock & Timer Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.076,71 kr. 2.076,71 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
LMK1D1216
250 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Operating Supply Voltage: 1.8 V, 2.5 V
Product Type: Clock & Timer Development Tools
Series: LMK1D1216
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

LMK1D1216EVM Buffer Evaluation Module (EVM)

Texas Instruments LMK1D1216EVM Buffer Evaluation Module (EVM) is designed to demonstrate the electrical performance of the LMK1D1216. The LMK1D1216 is a high-performance, low additive jitter LVDS clock buffer with two differential inputs and 16 LVDS outputs. This evaluation module can also be used to evaluate other 48 pin devices in the LMK1Dxxxx family. Texas Instruments LMK1D1216EVM is equipped with 50Ω SMA connectors and impedance-controlled 50Ω microstrip transmission lines for optimum performance.