OPA838DCKEVM

Texas Instruments
595-OPA838DCKEVM
OPA838DCKEVM

Mfr.:

Description:
Amplifier IC Development Tools OPA838DCKEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
825,67 kr. 825,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
Operational Amplifiers
OPA838DCK
2.7 V to 5.4 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the OPA838 amplifier in the SC70-5 package
Operating Supply Current: 1 mA
Product Type: Amplifier IC Development Tools
Series: OPA838DCK
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPA838DCKEVM Op Amplifier Evaluation Module

Texas Instruments OPA838DCKEVM Operational Amplifier Evaluation Module helps designers to evaluate the single OPA838 amplifier in the DCK (SC70-5) package. Through the use of onboard connectors, the OPA838DBVEVM is ready to connect to power, signal source, and test instruments. The inputs and outputs, which include SMA connectors, on the device are configured for easy connection with common 50Ω laboratory equipment. Additionally, the OPA838DCKEVM has a default gain of 1 V/V configuration which can be easily reconfigured for other gains.