INA302EVM

Texas Instruments
595-INA302EVM
INA302EVM

Mfr.:

Description:
Amplifier IC Development Tools INA302EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
Current Sense
INA302
2.7 V to 5.5 V
Brand: Texas Instruments
Description/Function: Evaluates the INA302 voltage-output current-shunt monitor
Product Type: Amplifier IC Development Tools
Series: INA302
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

INA302EVM/INA303EVM Evaluation Module (EVM)

Texas Instruments INA302EVM/INA303EVM Evaluation Modules (EVMs) are a compact, easy-to-use platform for evaluating the main features and performance of the INA302 or INA303. The INA302/INA303 is a high-speed precision current-sense amplifier with dual integrated comparators. This evaluation module features all 3 gain variants that can be evaluated independently and provides test points to easily probe all the critical signals of the INA302/INA303. The evaluation module also contains LED indicators for conveniently monitoring the comparator output signals.